You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LP Series General Purpose 12V 18Ah Maintenance-Free SLA Battery -
LP12-18
- Manufacturer:
- LEOCH LEOCH
- Manufacturer Part No:
- LP12-18
- Order Code:
- BT05513
- Product Range
- Leoch LP
- Technical Datasheet:
- LP12-18 Datasheet
Product Range Selector (Leoch LP)
See all from this product rangeProduct Overview
- AGM (Absorbant Glass Matt) construction
- Strong ABS battery container
- Silver-coated copper terminals for improved electrical conductivitiy
- Extended cycle life
- Very low self-discharge rate
- Wide operating temperature range
Contents
Battery only
Warnings
Product Information
- :
- 12V
- :
- Lead Acid
- :
- 18Ah
- :
- -
- :
- T3 Terminals
- :
- 168mm
- :
- 77mm
- :
- 1
- :
- Lead-Acid
- :
- 182mm
- :
- 5.32kg
- :
- -
- :
- -
- :
- -
- :
- Leoch LP
Technical Documents (2)
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £42.13 (£50.56) | ( ) |
5+ | £40.35 (£48.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.