You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LP Series General Purpose 12V 2.9Ah Maintenance-Free SLA Battery -
LP12-2.9
- Manufacturer:
- LEOCH LEOCH
- Manufacturer Part No:
- LP12-2.9
- Order Code:
- BT05510
- Product Range
- Leoch LP
- Technical Datasheet:
- LP12-2.9 Datasheet
Product Range Selector (Leoch LP)
See all from this product rangeProduct Overview
- AGM (Absorbant Glass Matt) construction
- Strong ABS battery container
- Silver-coated copper terminals for improved electrical conductivitiy
- Extended cycle life
- Very low self-discharge rate
- Wide operating temperature range
Applications
Industrial
Contents
Battery only
Warnings
Product Information
- :
- 12V
- :
- Lead Acid
- :
- 2.9Ah
- :
- -
- :
- T1 Terminals
- :
- 105mm
- :
- 56mm
- :
- 1
- :
- Lead-Acid
- :
- 79mm
- :
- 1.1kg
- :
- -
- :
- -
- :
- -
- :
- Leoch LP
Technical Documents (2)
74 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
50 more will be available week commencing 24/06/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
50 more will be available week commencing 24/06/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.66 (£18.79) | ( ) |
5+ | £14.95 (£17.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.