You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V 33Ah LPC Series Deep Cycle Lead Acid Battery -
LPC12-33
- Manufacturer:
- LEOCH LEOCH
- Manufacturer Part No:
- LPC12-33
- Order Code:
- BT07483
- Product Range
- -
- Technical Datasheet:
- LPC12-33 Datasheet
Product Overview
- Good cyclic properties
- Enhanced overcharge endurance and overdischarge recovery property
- Maintenance free design using oxygen recombination technology
- Lower acid density to maintain low battery temperature and reduce plate grid corrosion
- Unique design with high quality separator and managment system to ensure longer service life
- Strong ABS battery container
Contents
Battery only
Product Information
- :
- 12V
- :
- Lead Acid
- :
- 33Ah
- :
- -
- :
- -
- :
- T5 Terminals
- :
- 182mm
- :
- 195mm
- :
- 1
- :
- 130mm
- :
- 11.65kg
- :
- -
- :
- -
- :
- -
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £71.71 (£86.05) | ( ) |
5+ | £69.19 (£83.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.