You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Carbon Fibre Tripod with XB-32Q Ballhead -
LX-225CT+XB-32Q
New- Manufacturer:
- LEOFOTO LEOFOTO
- Manufacturer Part No:
- LX-225CT+XB-32Q
- Order Code:
- PY32315
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6940828396326
Product Overview
- Maximum height (centre column up): 1370mm
- Maximum Height: 1070mm
- Minimum height: 180mm
- Fold length: 330mm
- Leg angles: 3
- Leg segments: 5
- Arca swiiss compatible
- Quick Release: NP-35
- Weight: 1050g
- Maximum weight: 6kg
XB-32Q Ball Head Specification: - Clamp: Screw clamp
- QR Plate: NP-25
- Ball Diameter: 32mm
- Height: 85mm
Contents
bag, rubber feet, hex key, Multitool, QR platform
Product Information
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £166.66 (£199.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.