You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Carbon Monopod, 1650mm -
MP-284C
New- Manufacturer:
- LEOFOTO LEOFOTO
- Manufacturer Part No:
- MP-284C
- Order Code:
- PY32318
- Product Range
- Leofoto - Carbon Monopods - MP Series
- Also Known As:
- GTIN UPC EAN: 6940828310087
Product Range Selector (Leofoto - Carbon Monopods - MP Series)
See all from this product rangeProduct Overview
- Maximum height: 1650mm
- Minimum height: 523mm
- Fold height: 523mm
- Leg Segments: 4
- Maximum Weight : 18kg
- Tripod weight: 414g
Product Information
- :
- Leofoto - Carbon Monopods - MP Series
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £49.99 (£59.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.