You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Carbon Monopod, 1670mm - 

MPC-326C

New
MPC-326C - Carbon Monopod, 1670mm
MPC-326C - Carbon Monopod, 1670mm
MPC-326C - Carbon Monopod, 1670mm
MPC-326C - Carbon Monopod, 1670mm
MPC-326C - Carbon Monopod, 1670mm
MPC-326C - Carbon Monopod, 1670mm
MPC-326C - Carbon Monopod, 1670mm
MPC-326C - Carbon Monopod, 1670mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEOFOTO LEOFOTO
Manufacturer Part No:
MPC-326C
Order Code:
PY32324
Product Range
Leofoto - Carbon Monopods - MPC Series
Also Known As:
GTIN UPC EAN: 6940828311817

Product Range Selector (Leofoto - Carbon Monopods - MPC Series)

See all from this product range

Product Overview

The MPC-326C is a light weight and sturdy 6 section carbon fibre monopod. Removable 70mm wide rubber foot that can be tilted 45° and rotated 360°
  • Maximum height: 1670mm
  • Minimum height: 470mm
  • Fold height: 470mm
  • Leg Segments: 6
  • Maximum Weight: 30kg
  • Tripod weight: 600g
  • Twist and Lever locks

Product Information


:
Leofoto - Carbon Monopods - MPC Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 6940828311817

4 In stock Need more?

???PF_PDP_RSP_SUP???

£91.66 ( £109.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £91.66 (£109.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --