You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NQ100 2.5" SSD SATA 6Gb/s Solid State Drive, 480GB -
LNQ100X480G-RNNNG
- Manufacturer:
- LEXAR LEXAR
- Manufacturer Part No:
- LNQ100X480G-RNNNG
- Order Code:
- CS35649
- Product Range
- Lexar NQ100
- Also Known As:
- GTIN UPC EAN: 0843367122707
- Technical Datasheet:
- LNQ100X480G-RNNNG Datasheet
Product Range Selector (Lexar NQ100)
See all from this product rangeProduct Overview
- Extensive testing to ensure long-term performance and reliability
- Shock and vibration resistant design with no moving parts
- Cool, quiet operation for increased energy efficiency
- Read speeds up to 550MB/s
- High speed SATA 6Gb/s interface
- 3 Year limited manufacturer warranty
Contents
Drive only
Product Information
- :
- Internal
- :
- 2.5 Inch
- :
- SATA 6 Gb/s (SATA III)
- :
- 480GB
- :
- -
- :
- -
- :
- 550MB/s
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 0°C
- :
- 70°C
- :
- Lexar NQ100
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £35.68 (£42.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.