You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2-in-1 Bluetooth Wireless Headphones with Lights, Barbie -
HPBTKTBB
- Manufacturer:
- LEXIBOOK LEXIBOOK
- Manufacturer Part No:
- HPBTKTBB
- Order Code:
- AV30617
- Product Range
- Lexibook 2-in-1 Wireless Kids Headphones
- Also Known As:
- GTIN UPC EAN: 3380743102306
Product Range Selector (Lexibook 2-in-1 Wireless Kids Headphones)
See all from this product rangeProduct Overview
- Versatile 2-in-1 headphones, perfect for kids on the go
- Easily switch between wired and wireless mode
- Maximum sensitivity of 85dB to protect against hearing loss
- Playful cat ear design with integrated lights add a touch of charm
- Comfortable padded headband and ear cushions
- Convenient folding design for easy storage
- Bluetooth 5.0 technology with 10m wireless range
- Rechargeable battery provides up to 36 hours of use in wireless mode
- Audio cable is compatible with all standard 3.5mm headphone jack outputs
Product Information
- :
- 2.4GHz
- :
- 20Hz
- :
- 20kHz
- :
- 40mm
- :
- 3.5mm Jack Plug
- :
- Lexibook 2-in-1 Wireless Kids Headphones
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.14 (£18.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.