You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NP93 Neptunium Alpha Wired Gaming Mouse with Thumb Joystick -
ACAEACPID99629
- Manufacturer:
- LEXIP LEXIP
- Manufacturer Part No:
- ACAEACPID99629
- Order Code:
- CS37392
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3760210996292
- Technical Datasheet:
- ACAEACPID99629 Datasheet
Product Overview
- Optical Sensor 3050 with up to 12,000dpi
- Precision 2 axis joystick with ±30° inclination in all directions
- Six ceramic pads reduce friction for greater speed and precision
- Customisable design with up to 12 programmable macros
- Two different weights to ensure comfortable use
- Real time dpi adjustment for greater precision
- High quality braided USB cable
Product Information
- :
- Wired
- :
- USB
- :
- Optical
- :
- Standard
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £37.49 (£44.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.