You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
23.8" Full HD IPS Monitor, HDMI VGA -
24MR400-B.AEKQ
- Manufacturer:
- LG LG
- Manufacturer Part No:
- 24MR400-B.AEKQ
- Order Code:
- SB08260
- Product Range
- LG MR400-B
- Also Known As:
- GTIN UPC EAN: 8806084707680
Product Range Selector (LG MR400-B)
See all from this product rangeProduct Overview
- Almost borderless, 3-sided slim bezel design for immersive viewing
- IPS Panel for true colour reproduction at wider angles (178°/178°)
- Reader Mode provide optimal conditions to read comfortably from the monitor
- Fast 100Hz refresh rate delivers smooth and fluid visuals (75Hz on VGA)
- AMD FreeSync™ technology eliminates stuttering for immersive gameplay
- Additional gaming features with crosshair, dynamic Action Sync & Black Stabiliser
- Direct control of display settings with OnScreen Control
- 3.5mm Headphone port for private listening
- 5ms Response time (GtG)
- 16.7M Colour depth with 99% sRGB colour gamut
- 1300:1 Contrast ratio (typical)
- Convenient tilt adjustment
- VESA wall mount compatible (100x100)
- Dimensions (HxWxD): 414x540x200mm
Contents
Monitor, UK mains lead and user guide
Product Information
- :
- 1920 x 1080
- :
- Black
- :
- 23.8"
- :
- HDMI, VGA
- :
- -
- :
- LG MR400-B
- :
- UK Type G
Technical Documents (0)
Also Known As
209 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £59.00 (£70.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.