You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

27" Full HD LED IPS Monitor, HDMI VGA - 

27MR400-B.AEKQ

27MR400-B.AEKQ - 27" Full HD LED IPS Monitor, HDMI VGA
27MR400-B.AEKQ - 27" Full HD LED IPS Monitor, HDMI VGA
27MR400-B.AEKQ - 27" Full HD LED IPS Monitor, HDMI VGA
27MR400-B.AEKQ - 27" Full HD LED IPS Monitor, HDMI VGA
27MR400-B.AEKQ - 27" Full HD LED IPS Monitor, HDMI VGA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LG LG
Manufacturer Part No:
27MR400-B.AEKQ
Order Code:
SB08261
Product Range
LG MR400-B
Also Known As:
GTIN UPC EAN: 8806084704641

Product Range Selector (LG MR400-B)

See all from this product range

Product Overview

With its virtually borderless design, the LG 27MR400-B is the perfect display for multi-monitor setups at home or in the office. Featuring a high quality IPS panel with fast 100Hz refresh rate and AMD FreeSync technology the monitor delivers smooth loading and true colours from wider angles to maintain a seamless workflow. The monitor also provides enhanced eye protection thanks to Flicker Safe design and Reader Mode functionality that reduces eye fatigue during longer sessions.
  • Almost borderless, 3-sided slim bezel design for immersive viewing
  • IPS Panel for true colour reproduction at wider angles (178°/178°)
  • Reader Mode provide optimal conditions to read comfortably from the monitor
  • Fast 100Hz refresh rate delivers smooth and fluid visuals (75Hz on VGA)
  • AMD FreeSync™ technology eliminates stuttering for immersive gameplay
  • Additional gaming features with crosshair, dynamic Action Sync & Black Stabiliser
  • Direct control of display settings with OnScreen Control
  • 3.5mm Headphone port for private listening
  • 5ms Response time (GtG)
  • 16.7M Colour depth with 99% sRGB colour gamut
  • 1300:1 Contrast ratio (typical)
  • Convenient tilt adjustment
  • VESA wall mount compatible (100x100)
  • Dimensions (HxWxD): 456x612x200mm

Contents

Monitor, UK mains lead and user guide

Product Information


:
1920 x 1080

:
Black

:
27"

:
HDMI, VGA

:
-

:
LG MR400-B

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 8806084704641

67 In stock

1 more will be available week commencing 16/06/25

Reserving future stock

???PF_PDP_RSP_SUP???

£73.30 ( £87.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £73.30 (£87.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --