You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
27" Full HD IPS Smart Monitor with WebOS, 2x HDMI -
27SR50F-W.AEK
- Manufacturer:
- LG LG
- Manufacturer Part No:
- 27SR50F-W.AEK
- Order Code:
- SB08415
- Product Range
- LG 27SR50F-W
- Also Known As:
- GTIN UPC EAN: 8806084493446
Product Range Selector (LG 27SR50F-W)
See all from this product rangeProduct Overview
- HDR10 with NTSC 72% Colour gamut (CIE1931) and 16.7M colour depth
- 3-Sided frameless design with slim form factor that takes up minimal deskspace
- Easily manage apps and services with LG webOS
- Share content from a smart device to your monitor with AirPlay 2 (for Apple devices) or Screen Share (for Android devices)
- Dual HDMI interfaces and two USB ports for flexible connectivity
- Integrated stereo speakers (2x 5W)
- 250cd/m² Brightness, 1000:1 contrast ratio
- 14ms Response time (typical)
- Adjustable display position with tilt support
- VESA Wall mount compatible (100x100)
- Dimensions (HxWxD): 451x612x210mm
Footnotes
Product Information
- :
- 1920 x 1080
- :
- White
- :
- 27"
- :
- HDMI
- :
- -
- :
- LG 27SR50F-W
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £149.00 (£178.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.