You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
27" UltraFine 4K UHD IPS Monitor with USB-C, DisplayPort 2x HDMI -
27U730A-B.AEK
NewProduct Overview
- Practically borderless on 3 sides, provising an immersive and clutter-free experience
- The 4K UHD display provides four times the resolution of Full HD with superior clarity
- Compatible with industry standard HDR10, based on DCI-P3 90% colour gamut, supporting specific levels of colour and brightness
- Enhance your visual experience with MaxxAudio technology, delivering greath depth and detail
- IPS panel delivers clear, consistent colours and higher contrast ratio
- All-in-one USB-C connectivity with display output, device charging (90W Power Delivery) and data transfer (USB 3.2 Gen 1)
- Optimise monitor functionality with the LG Switch app
- Flicker Safe display and Reader Mode for comfortable viewing
- 5ms Response Time (GtG at Faster), 300cd/m² brightness (typical)
- Integrated stereo speakers (2x 5W)
- 3.5mm Headphone connection for private listening (3-pole, sound only)
- DisplayPort 1.4, 2x HDMI and USB-C ports
- Built-in two port USB 3.2 Gen 1 hub for additional connectivity
- Ergonomically designed L-stand provides convenient tilt, height, swivel and pivot adjustment
- VESA Wall mount compatible (100x100)
- Dimensions (HxWxD): 539x614x253mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- 3840 x 2160
- :
- Black
- :
- 27"
- :
- DisplayPort, HDMI, USB-C
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
2 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
30 more will be available week commencing 16/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
30 more will be available week commencing 16/12/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £169.00 (£202.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























