You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
27" UltraFine 4K UHD IPS Monitor with VESA DisplayHDR 400, DisplayPort 2x HDMI -
27UP650K-W.AEK
NewProduct Overview
- Practically borderless on 3 sides for an immersive experience
- Supports VESA DisplayHDR™ 400 enabling wide-range brightness and contrast
- IPS Panel with 95% DCI-P3 coverage for accurate colours at wider viewing angles
- Customise your display for the best possible gaming experience with dedicated Game Mode
- Dynamic Action Sync minimises input lag
- Automatically enhances dark scenes with Black Stabiliser
- Transform standard definition content with HDR-quality effects
- Optimise monitor functionality with the LG Switch app
- Ergonomic one-click stand is easy to adjust, ensuring an optimal viewing angle
- 400cd/m² Brightness (typical), 5ms response time (GtG)
- DisplayPort 1.4 and dual HDMI interfaces
- VESA wall mount compatible (100x100)
- Dimensions (HxWxD): 459-569x614x239mm
Product Information
- :
- 3840 x 2160
- :
- Black and Silver
- :
- 27"
- :
- DisplayPort, HDMI
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £157.00 (£188.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.