You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

27" 4K UHD IPS Monitor with VESA DisplayHDR 400, DisplayPort 2x HDMI USB-C - 

27UP850K-W.AEK

New
27UP850K-W.AEK - 27" 4K UHD IPS Monitor with VESA DisplayHDR 400, DisplayPort 2x HDMI USB-C
27UP850K-W.AEK - 27" 4K UHD IPS Monitor with VESA DisplayHDR 400, DisplayPort 2x HDMI USB-C
27UP850K-W.AEK - 27" 4K UHD IPS Monitor with VESA DisplayHDR 400, DisplayPort 2x HDMI USB-C
27UP850K-W.AEK - 27" 4K UHD IPS Monitor with VESA DisplayHDR 400, DisplayPort 2x HDMI USB-C
27UP850K-W.AEK - 27" 4K UHD IPS Monitor with VESA DisplayHDR 400, DisplayPort 2x HDMI USB-C
27UP850K-W.AEK - 27" 4K UHD IPS Monitor with VESA DisplayHDR 400, DisplayPort 2x HDMI USB-C
27UP850K-W.AEK - 27" 4K UHD IPS Monitor with VESA DisplayHDR 400, DisplayPort 2x HDMI USB-C
27UP850K-W.AEK - 27" 4K UHD IPS Monitor with VESA DisplayHDR 400, DisplayPort 2x HDMI USB-C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LG LG
Manufacturer Part No:
27UP850K-W.AEK
Order Code:
SB08546
Product Range
-
Also Known As:
GTIN UPC EAN: 8806096296165
Technical Datasheet:
27UP850K-W.AEK   Datasheet
See all Technical Docs

Product Overview

The LG 27UP850K-W is a modern 4K display that delivers flawless UHD content with vibrant colours, perfect for gaming and high resolution digital content creation. Featuring VESA certified DisplayHDR™ 400 support, enabling dynamic immersion in the latest HDR games, movies and images. The 27UP850K also features flexible USB-C connectivity; allowing for 4K display, data transfer and charging over a single cable.
  • True colour IPS display with 95% coverage of the DCI-P3 spectrum
  • VESA Certified DisplayHDR™ 400 delivers wide-range brightness and contrast for games and movies
  • Transform SD content with HDR Effect, improving tone mapping and luminance directly on screen
  • Create an immersive gaming experience with Game Mode, AMD FreeSync and Black Stabiliser
  • 2x 5W Stereo speakers with MAXX Audio
  • 400cd/m² Brightness (typical), 5ms response time (GtG)
  • 1200:1 Contrast ratio (typical)
  • 178°/178° Viewing angles
  • USB-C, DisplayPort and dual HDMI interfaces
  • Built-in two port USB 3.0 hub for additional connectivity options
  • HAS design for ergonomic convenience; adjust the monitor height, tilt and pivot angles for the optimal viewing position
  • VESA wall mount compatible (100x100)
  • Dimensions (HxWxD): 459-569x614x239mm

Product Information


:
3840 x 2160

:
Black and Silver

:
27"

:
DisplayPort, HDMI

:
-

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 8806096296165

49 In stock Need more?

???PF_PDP_RSP_SUP???

£255.00 ( £306.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £255.00 (£306.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --