You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

27" UltraFine 4K UHD IPS Monitor, DisplayPort 2x HDMI - 

27US550-W.AEK

New
27US550-W.AEK - 27" UltraFine 4K UHD IPS Monitor, DisplayPort 2x HDMI
27US550-W.AEK - 27" UltraFine 4K UHD IPS Monitor, DisplayPort 2x HDMI
27US550-W.AEK - 27" UltraFine 4K UHD IPS Monitor, DisplayPort 2x HDMI
27US550-W.AEK - 27" UltraFine 4K UHD IPS Monitor, DisplayPort 2x HDMI
27US550-W.AEK - 27" UltraFine 4K UHD IPS Monitor, DisplayPort 2x HDMI
27US550-W.AEK - 27" UltraFine 4K UHD IPS Monitor, DisplayPort 2x HDMI
27US550-W.AEK - 27" UltraFine 4K UHD IPS Monitor, DisplayPort 2x HDMI
27US550-W.AEK - 27" UltraFine 4K UHD IPS Monitor, DisplayPort 2x HDMI
27US550-W.AEK - 27" UltraFine 4K UHD IPS Monitor, DisplayPort 2x HDMI
27US550-W.AEK - 27" UltraFine 4K UHD IPS Monitor, DisplayPort 2x HDMI
27US550-W.AEK - 27" UltraFine 4K UHD IPS Monitor, DisplayPort 2x HDMI
27US550-W.AEK - 27" UltraFine 4K UHD IPS Monitor, DisplayPort 2x HDMI
27US550-W.AEK - 27" UltraFine 4K UHD IPS Monitor, DisplayPort 2x HDMI

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LG LG
Manufacturer Part No:
27US550-W.AEK
Order Code:
SB08581
Product Range
-
Also Known As:
GTIN UPC EAN: 8806096253731

Product Overview

The LG 27US550-W is designed to provide an ideal display solution for illustrators, photographers and video editors. UltraFine™ delivers 4K UHD resolution, 90% DCI-P3 and a virtually borderless design for the best possible experience. The ergonomic stand lets you flexibly adjust the tilt, height, swivel and pivot of the screen to position it in the optimal position for you.
  • Practically borderless on 3 sides for an immersive experience
  • Bright and vivid image quality with 4K UHD display
  • Industry standard HDR10 based on DCI-P3 90% colour gamut, supporting specific levels of colour and brightness
  • IPS Panel ensures accurate display with wider viewing angles (178°)
  • Dynamic Action Sync minimises input lag
  • Automatically enhances dark scenes with Black Stabiliser
  • Ergonomic stand design with convenient tilt, height, swivel and pivot adjustment
  • Optimise monitor functionality with the LG Switch app
  • 300cd/m² Brightness (typical), 5ms response time (GtG at Faster)
  • DisplayPort 1.4 and dual HDMI interfaces
  • VESA wall mount compatible (100x100)
  • Dimensions (HxWxD): 539x614x253mm

Product Information


:
3840 x 2160

:
White

:
27"

:
DisplayPort, HDMI

:
-

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8806096253731

8 In stock Need more?

???PF_PDP_RSP_SUP???

£192.00 ( £230.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £192.00 (£230.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --