You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

32" Smart HD Ready LED TV with Freeview HD - 

32LQ630B6LA

32LQ630B6LA - 32" Smart HD Ready LED TV with Freeview HD
32LQ630B6LA - 32" Smart HD Ready LED TV with Freeview HD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LG LG
Manufacturer Part No:
32LQ630B6LA
Order Code:
AV29962
Product Range
-
Also Known As:
GTIN UPC EAN: 8806091636966
Technical Datasheet:
32LQ630B6LA   Datasheet
See all Technical Docs

Product Overview

Sophisticated high definition TV that delivers a brilliant viewing experience enhanced with High Dynamic Range (HDR) and AI Sound. The TV features LG's award-winning WebOS smart platform, bringing with it the very best of catch-up TV and streaming services for your living room. With support for both Alexa and Google Assistant, the 32LQ630B6LA works seamlessly with voice commands in your smart home.
  • HD Ready 1366x768 resolution with direct LED backlight
  • Active High Dynamic Range (HDR) with HLG & HDR10 support
  • Integrated tuner for Freeview HD channels with 8 day EPG
  • 7 Day catch-up TV with Freeview Play
  • WebOS Smart system with LG a5 Gen.5 AI processor
  • Access a range of smart features including app store, social media and internet browser
  • Screen mirroring feature with Miracast (Android) and Airplay 2 (iOS) support
  • Smart TV services are compatible with Google Assistant and Amazon Alexa devices (not supplied)
  • 10W Audio output with Clear Voice Pro support
  • Bluetooth 5.0 connectivity for wireless audio playback
  • Built-in WiFi for easy connection to the internet
  • VESA Wallmount compatible (200x200)
  • Connections: 2x HDMI, 1x USB, RJ45, Optical Audio Out
  • 1 Year manufacturer warranty

Contents

TV, remote, 2x AAA batteries and user guide

Footnotes

Note: Consumer use only, use in a commercial setting will invalidate the warranty.

Warnings

Note: Not suitable for sale to Republic of Ireland or EU.

Product Information


:
32"

:
HD Ready

:
Smart

:
Freeview HD

:
None

:
-

:
-

:
0.5W

:
-

:
180mm

:
736mm

:
464mm

:
83mm

:
437mm

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 8806091636966

39 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£149.16 ( £178.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £149.16 (£178.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --