You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
31.5" Full HD VA Curved Monitor, 2x HDMI VGA -
32MR50C-B.AEKQ
Product Overview
- 31.5" Widescreen display with 1500R curvature to maximise productivity
- NTSC 72% (CIE1931) typical colour gamut with 16.7M colour depth
- High quality VA panel with 178° wide viewing angles
- AMD FreeSync eliminates screen tearing and stuttering, providing immersive gameplay
- LG's Flicker Safe display technology reduces flicker level to almost zero
- On screen controls with screen split and PIP mode
- 3000:1 Contrast ratio (typical)
- 5ms GtG Response time
- 250cd/m² brightness
- Dual HDMI and VGA interfaces
- 3.5mm Headphone connection
- Tilt adjustment range: -5°~20°
- Dimensions (HxWxD): 512x708x233mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- 1920 x 1080
- :
- Black
- :
- 31.5"
- :
- HDMI, VGA
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
46 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £115.00 (£138.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























