You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
31.5" 100Hz QHD HDR10 IPS Gaming Monitor, HDMI USB-C -
32U631A-B.AEKQ
Product Range Selector (LG U631A)
See all from this product rangeProduct Overview
- Fast 100Hz refresh rate delivers smooth and fluid visuals
- HDR10 with sRGB 99% Colour gamut (CIE1931) and 16.7M colour depth
- Anti-glare IPS panel with wide viewing angles (178°/178°)
- Dynamic Action Sync minimises input lag to catch every moment
- Black Stabiliser enhances gameplay, providing better visibility in dark areas
- Flicker Safe display and Reader Mode for comfortable viewing
- LG Switch App support for effective multi-tasking
- Convenient USB-C port with display connectivity and device charging (15W Power Delivery)
- 250cd/m² Brightness, 1000:1 contrast ratio
- 5ms Response time
- HDMI and USB-C connections
- 3.5mm Headphone connection for private listening
- Unobtrusive stand design allows you to utilise more of your workspace
- VESA Wall mount compatible (100x100)
- Dimensions (HxWxD): 513x714x235mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- 2560 x 1080
- :
- Black
- :
- 31.5"
- :
- HDMI
- :
- -
- :
- LG U631A
- :
- UK Type G
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £162.00 (£194.40) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























