You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
31.5" 4K UHD HDR IPS Monitor, DisplayPort 2x HDMI -
32UN650K-W.AEK
NewProduct Overview
- 4K UHD Display with DCI-P3 95% (CIE1976) colour gamut
- IPS panel allows for true colour reproduction at wider angles (178°/178°)
- Colour calibrated to display accurate content as intended
- AMD FreeSync™ technology ensures fluid, seamless motion in high speed games without blur or screen tearing
- Dynamic Action Sync minimises input lag so catch every moment
- Automatically enhances dark scenes with Black Stabiliser
- Flicker Safe display and Reader Mode for comfortable viewing
- 5ms Response time (GtG at Faster)
- Integrated MAXXAUDIO® stereo speakers (2x 5W)
- DisplayPort 1.4 and dual HDMI interfaces
- 3.5mm Headphone connection for private listening
- Versatile ergonomic stand with one-click adjustment
- VESA Wall mount compatible (100x100)
- Dimensions (HxWxD): 486-596x714x227mm
Product Information
- :
- 3840 x 2160
- :
- Black and Silver
- :
- 31.5"
- :
- DisplayPort, HDMI
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £245.00 (£294.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.