You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

43" 4K UHD HDR Smart Commercial LED TV - 

43UR781C

43UR781C - 43" 4K UHD HDR Smart Commercial LED TV
43UR781C - 43" 4K UHD HDR Smart Commercial LED TV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LG LG
Manufacturer Part No:
43UR781C
Order Code:
AV30387
Product Range
LG UR781C
Technical Datasheet:
43UR781C   Datasheet
See all Technical Docs

Product Range Selector (LG UR781C)

See all from this product range

Product Overview

The UR781C from LG is a professional screen solution designed to provide UHD signage for commercial premises. Delivering vibrant colours and lifelike picture quality at four times the pixel accuracy of Full HD for true 4K viewing. Active HDR and AI sound creates a truly immersive and thrilling experience for sports and movies alike. The elegant design with slim panel and bezel easily blend into any interior without distraction.
  • Powered by LG's Gen 6 a5 4K AI Processor
  • True 4K UHD picture quality with 4K upscaling for standard content
  • High dynamic range with HDR10 & HLG support
  • Dynamic Tone Mapping and 9 distinct picture modes
  • FILMMAKER MODE automatically adjusts motion smoothing for the full cinematic effect
  • HGiG Mode, ALLM and LG Game Optimisation for an enhanced gaming experience
  • WebOS Smart TV with LG ThinQ smartphone app and Airplay 2 support
  • Intelligent voice control (LG Magic Remote required, not included)
  • 20W 2.0 Channel, down-firing speaker system
  • AI Sound with virtual 5.1 up-mix and Clear Voice Pro
  • Bluetooth connectivity for wireless surround sound
  • Built-in WiFi for easy internet connection and Smart functionality
  • VESA Wall mount compatible (200x200)
  • Connections: 3x HDMI, 2x USB, 2x RF, RJ45, S/PDIF, CI Slot
  • 3 Year commercial warranty

Contents

LED TV, remote, 2x AAA batteries, UK mains lead and user guide

Warnings

Note: Not suitable for sale to Republic of Ireland or EU.

Product Information


:
43"

:
4K HDR Ultra HD

:
Smart

:
DVB-T/T2 & DVB-S

:
None

:
-

:
-

:
0.5W

:
-

:
200mm

:
967mm

:
621mm

:
57mm

:
564mm

:
LG UR781C

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

52 In stock Need more?

???PF_PDP_RSP_SUP???

£289.00 ( £346.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £289.00 (£346.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --