You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50" 4K UHD HDR Smart TV -
50UT73003LA
New- Manufacturer:
 - LG LG
 - Manufacturer Part No:
 - 50UT73003LA
 - Order Code:
 - AV30871
 - Product Range
 - -
 - Technical Datasheet:
 - 50UT73003LA Datasheet
 
Product Overview
- a5 Gen 7 AI 4K processor ensures sharp, vibrant picture quality
 - Picture enhancement upscales standard content to near 4K quality
 - Active HDR with HLG & HDR10 Pro support
 - FILMMAKER MODE automatically adjusts motion smoothing for the full cinematic effect
 - WebOS Smart TV system with access to a wide range of popular apps
 - Optimised gaming mode with HGiG and Auto Low Latency Mode (ALLM)
 - Stereo speakers with 20W output and AI Sound Pro Technology
 - Bluetooth 5.0 connectivity for wireless surround sound
 - Integrated tuners for TV & satellite reception
 - Built-in WiFi for fast, easy connection to the internet
 - USB Sockets for PVR and media playback functions
 - VESA Wall mount compatible (300x300)
 - Connections: 3x HDMI, 2x USB, 2x RF (TV/Sat), RJ45, Optical Audio out, CI slot
 - 1 Year manufacturer warranty
 - UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
 
Contents
LED TV, remote, 2x AAA batteries, UK mains lead and user guide
Warnings
Product Information
- :
 - 50"
 - :
 - 4K HDR Ultra HD
 - :
 - Smart
 - :
 - -
 - :
 - None
 - :
 - G
 - :
 - 71W
 - :
 - 0.5W
 - :
 - -
 - :
 - 287mm
 - :
 - 1111mm
 - :
 - 711mm
 - :
 - 81mm
 - :
 - 645mm
 - :
 - -
 - :
 - UK Type G
 
Technical Documents (1)
77 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
 - Each
 
- 1+
 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|---|---|
| 1+ | £249.16 (£298.99) | ( ) | 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|
Pricing is unavailable. Please contact customer services.


























