You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
55" 4K UHD HDR Smart TV -
55UR75003
New- Manufacturer:
- LG LG
- Manufacturer Part No:
- 55UR75003
- Order Code:
- AV30892
- Product Range
- -
- Technical Datasheet:
- 55UR75003 Datasheet
Product Overview
- Quad Core a5 Gen 6 4K processor with 4K upscaling and AI brightness control
- Supports High Dynamic Range (HDR10) with HLG
- FILMMAKER MODE automatically adjusts motion smoothing for the full cinematic effect
- WebOS Smart TV platform provides easy access to popular apps and services
- Works with Amazon Alexa & Apple Siri for smart management
- Supports Apple AirPlay 2
- Dedicated Game Optimiser with ALLM and HGiG for best gaming settings
- Stereo speaker system (20W RMS) with Dolby Digital
- Integrated tuners for TV & satellite reception
- Built-in WiFi for fast, easy connection to the internet
- VESA Wall mount compatible (300x300)
- Connections: 3x HDMI, 2x USB, 2x RF (TV/Sat), RJ45, CI+ and optical audio out
- 1 Year manufacturer warranty
Contents
LED TV, remote, 2x AAA batteries, UK mains lead and user guide
Warnings
Product Information
- :
- 55"
- :
- 4K HDR Ultra HD
- :
- Smart
- :
- DVB-T/T2 & DVB-S
- :
- None
- :
- G
- :
- 121W
- :
- 0.5W
- :
- 115kWh
- :
- 230mm
- :
- 1235mm
- :
- 780mm
- :
- 58mm
- :
- 715mm
- :
- -
- :
- UK Type G
Technical Documents (1)
70 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £282.50 (£339.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.