You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
55" 4K UHD HDR Smart Commercial LED TV -
55UR781C
- Manufacturer:
- LG LG
- Manufacturer Part No:
- 55UR781C
- Order Code:
- AV30389
- Product Range
- LG UR781C
- Technical Datasheet:
- 55UR781C Datasheet
Product Range Selector (LG UR781C)
See all from this product rangeProduct Overview
- Powered by LG's Gen 6 a5 4K AI Processor
- True 4K UHD picture quality with 4K upscaling for standard content
- High dynamic range with HDR10 & HLG support
- Dynamic Tone Mapping and 9 distinct picture modes
- FILMMAKER MODE automatically adjusts motion smoothing for the full cinematic effect
- HGiG Mode, ALLM and LG Game Optimisation for an enhanced gaming experience
- WebOS Smart TV with LG ThinQ smartphone app and Airplay 2 support
- Intelligent voice control (LG Magic Remote required, not included)
- 20W 2.0 Channel, down-firing speaker system
- AI Sound with virtual 5.1 up-mix and Clear Voice Pro
- Bluetooth connectivity for wireless surround sound
- Built-in WiFi for easy internet connection and Smart functionality
- VESA Wall mount compatible (200x200)
- Connections: 3x HDMI, 2x USB, 2x RF, RJ45, S/PDIF, CI Slot
- 3 Year commercial warranty
Contents
LED TV, remote, 2x AAA batteries, UK mains lead and user guide
Warnings
Product Information
- :
- 55"
- :
- 4K HDR Ultra HD
- :
- Smart
- :
- DVB-T/T2 & DVB-S
- :
- None
- :
- -
- :
- -
- :
- 0.5W
- :
- -
- :
- 230mm
- :
- 1235mm
- :
- 780mm
- :
- 58mm
- :
- 715mm
- :
- LG UR781C
- :
- UK Type G
Technical Documents (2)
65 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £359.00 (£430.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.