You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

External Water Filter Cartridge - 

BL9808

BL9808 - External Water Filter Cartridge

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LG LG
Manufacturer Part No:
BL9808
Order Code:
WG20166
Also Known As:
GTIN UPC EAN: 5055379862051

Product Overview

A genuine external filter of type BL9808. It is designed to improve the taste and quality of the drinking water and ice cubes reducing bad tastes and impurities. Designed for use with flexible tubing with an outside diameter of ¼".
  • Overall length (including connectors): 240mm
  • Body length: 198mm
  • Diameter: Ø 49mm
  • Connections: ¼" compression (nut)
  • Permissible water pressure: 125psi

Warnings

Filter cartridge should be replaced at least every 6 months

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5055379862051

1 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£16.50 ( £19.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £16.50 (£19.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --