You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Magnifier Lamp, White - 

1145WHI

1145WHI - Magnifier Lamp, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LIFEMAX LIFEMAX
Manufacturer Part No:
1145WHI
Order Code:
LH02201
Also Known As:
GTIN UPC EAN: 4891463104079

Product Overview

  • Adjustable arm always get the light and magnification at the correct angle
  • Lens material: glass
  • Lens size: 4"
  • Large 3 dioptre magnifying area and small 12 dioptre magnifying lens
  • Mains Voltage: 220V - 240V
  • Light source: 12W circular fluorescent lamp

Product Information


:
Bench Magnifier

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4891463104079

1 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£32.83 ( £39.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £32.83 (£39.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £32.12 (£38.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --