You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Remote Controlled Battery Operated LED Lights, 3 Pack -
1451
- Manufacturer:
- LIFEMAX LIFEMAX
- Manufacturer Part No:
- 1451
- Order Code:
- LA11606
- Also Known As:
- GTIN UPC EAN: 5060407840062
Product Overview
- Pack of 3 lights
- Six long life LEDs generating 35 lumens per light
- Two brightness levels and 30 minute timer
- Ten metre wireless range
- Can be mounted to any surface using built in magnets or mounting holes
- Requires 9x AA Batteries for the lights & 2x AA for the remote (not included)
- Stick to metal objects using inbuilt magnets
- Permanently mount using mounting points
- Dimensions (DxWxH): 100x70x28mm
Product Information
- :
- LED Spot Light
- :
- Battery
- :
- Indoor Use
- :
- LED
- :
- 28mm
- :
- 70mm
- :
- 100mm
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 3
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.75 (£17.70) | ( ) |
3+ | £13.80 (£16.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.