You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Friends & Family SOS Pack -
1601A
New- Manufacturer:
- LIFEMAX LIFEMAX
- Manufacturer Part No:
- 1601A
- Order Code:
- IT45421
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060407841267
Product Overview
- SOS alarm pack includes a chime, pager and SOS button and requires 2x AAA batteries (not supplied)
- Wire-free with a 250m wireless range
- Can add multiple components to work as a large system
- Each SOS button can be programmed with a unique alarm tone
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £39.40 (£47.28) | ( ) |
3+ | £37.50 (£45.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.