You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Doorbell with Driveway Monitor - 

1603

1603 - Doorbell with Driveway Monitor
1603 - Doorbell with Driveway Monitor
1603 - Doorbell with Driveway Monitor
1603 - Doorbell with Driveway Monitor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LIFEMAX LIFEMAX
Manufacturer Part No:
1603
Order Code:
IT45422
Product Range
-
Also Known As:
GTIN UPC EAN: 5060407840666

Product Overview

Turn your doorbell into a security device with this monitor, which will alert when the outdoor PIR is triggered.
  • Ideal for monitoring driveways and back gardens
  • Wire-free with 120m wireless range
  • Visual and audio alert with two tone or silent option
  • Waterproof PIR with 7m detection range
  • Main unit can be battery or mains powered
  • Bell push supplied with 1x CR2032 battery
  • Requires 3x AAA and 3x C batteries (not supplied)

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060407840666

9 In stock Need more?

???PF_PDP_RSP_SUP???

£18.75 ( £22.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £18.75 (£22.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £17.75 (£21.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --