You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Vision LED Desk Lamp, White -
1605DW
- Manufacturer:
- LIFEMAX LIFEMAX
- Manufacturer Part No:
- 1605DW
- Order Code:
- LA11595
- Product Range
- LIFEMAX - High Vision Lamps
- Also Known As:
- GTIN UPC EAN: 5060407840611
Product Range Selector (LIFEMAX - High Vision Lamps)
See all from this product rangeProduct Overview
- Contemporary, sleek design
- Energy efficient LED panel offering 400 lumens of light
- Touch switch with three stage dimming
- 40cm Tall
Product Information
- :
- Desk Lights
- :
- Mains
- :
- Indoor Use
- :
- LED
- :
- -
- :
- -
- :
- -
- :
- LIFEMAX - High Vision Lamps
- :
- UK Type G
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £33.40 (£40.08) | ( ) |
3+ | £31.50 (£37.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.