You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Contrast Day-Date Wall Clock -
1614Y
- Manufacturer:
- LIFEMAX LIFEMAX
- Manufacturer Part No:
- 1614Y
- Order Code:
- OE07679
- Also Known As:
- GTIN UPC EAN: 5060407840796
Product Overview
- Display shows day, date and month
- High contrast 30cm face with clear numbers and distinct hands for easy reading
- Accurate quartz movement
- Simple to set
- Slim-line 4cm depth
- Uses 1x AA and 2x AAA batteries (not included)
Product Information
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £25.40 (£30.48) | ( ) |
5+ | £22.95 (£27.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.