You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Night Light with Torch, White -
2305
New- Manufacturer:
- LIFEMAX LIFEMAX
- Manufacturer Part No:
- 2305
- Order Code:
- LA11599
- Product Range
- LIFEMAX - Night Lights
- Also Known As:
- GTIN UPC EAN: 5060407841625
Product Range Selector (LIFEMAX - Night Lights)
See all from this product rangeProduct Overview
- Soft 15 lumen night light with powerful 60 lumen torch
- Simply lift from the cradle to use as a torch or flashing SOS light
- Automatically lights when lifted or if there is a power cut
- 220mA Battery is constantly charged to offer up to 2hrs light as a torch
- Night light: warm white (3000K)
- Torch: daylight white (6000K)
Product Information
- :
- Night Light
- :
- -
- :
- LIFEMAX - Night Lights
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.50 (£16.20) | ( ) |
3+ | £12.75 (£15.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.