You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Home Safety Alert -
2400
New- Manufacturer:
- LIFEMAX LIFEMAX
- Manufacturer Part No:
- 2400
- Order Code:
- IT45423
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060407841632
Product Overview
- Wire-free installation with up to 100m range
- Three pager volume levels reaching up to 105dB
- Two pendants supplied each with lanyard and mounting bracket
- Pager includes belt clip and optional stand/mounting bracket
- Both call buttons require 1x CR2016 batteries (not supplied)
Product Information
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.75 (£35.70) | ( ) |
3+ | £28.50 (£34.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.