You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lightcraft Pro LED Headband Magnifier Kit -
LC1766
- Manufacturer:
- LIGHTCRAFT LIGHTCRAFT
- Manufacturer Part No:
- LC1766
- Order Code:
- TL23557
- Product Range
- -
- Technical Datasheet:
- LC1766 Datasheet
Product Overview
- Fully adjustable headband with bi-plate feature
- 5 precision ground interchangeable lenses with focal lengths from 2.5" to 14"
- Lens magnification between 1.0x and 6.0x
- LED spotlight adjustable and detachable
Contents
Pro LED headband magnifier kit, Lens case and cleaning cloth, 3x AAA batteries.
Product Information
- :
- Headband Magnifier
- :
- -
- :
- Close-up Intricate Tasks
- :
- 1x to 3.5x, 3x to 6x
- :
- -
- :
- -
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £25.80 (£30.96) | ( ) |
3+ | £23.82 (£28.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.