You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Professional LED Headband Magnifier with Bi-Plate Magnification & Loupe - 

LC1769USB

LC1769USB - Professional LED Headband Magnifier with Bi-Plate Magnification & Loupe
LC1769USB - Professional LED Headband Magnifier with Bi-Plate Magnification & Loupe
LC1769USB - Professional LED Headband Magnifier with Bi-Plate Magnification & Loupe
LC1769USB - Professional LED Headband Magnifier with Bi-Plate Magnification & Loupe
LC1769USB - Professional LED Headband Magnifier with Bi-Plate Magnification & Loupe

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LC1769USB
Order Code:
TL23598
Product Range
-
Technical Datasheet:
LC1769USB   Datasheet
See all Technical Docs

Product Overview

LC1769USB is a Lightcraft professional LED headband magnifier with Bi-plate magnification and loupe. It is versatile headband magnifier ideal for precision tasks and detail work. The three lenses can be used in different combinations to give a range of 1.0- 13.0x magnification. It features built-in LED spotlight for further accuracy. It offers a great value range of fluorescent and LED daylight magnifier lamps. The range includes, table lamps, long reach and task lamps, headband magnifiers and lightboxes. The fluorescent daylight tubes allow user to view colours accurately anytime day or night, as well as the smaller detail on objects. The tubes provide a consistent shadow-free light source, are energy saving and have low heat emission which means that user can work for longer and in comfort. It will give user hours of natural energy efficient light, long reach and the option of extra magnification.
  • 5 lenses with bi-plate magnification and fixed front lens
  • 15 levels of magnification between 1.0x and 13.0x
  • Focal lengths from 1.5 to 14inch
  • Comfortable cushioned headband with lightweight visor
  • Adjustable and removable LED spotlight with two brightness levels
  • Built-in rechargeable battery

Product Information


:
Headband Magnifier

:
-

:
Precision Tasks & Detail Work

:
1x to 13x

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

12 In stock Need more?

???PF_PDP_RSP_SUP???

£32.45 ( £38.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £32.45 (£38.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £29.95 (£35.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --