You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ultra Slim A3 LED Light Box with Dimmer -
LC2003LED
- Manufacturer:
- LIGHTCRAFT LIGHTCRAFT
- Manufacturer Part No:
- LC2003LED
- Order Code:
- PC02180
- Technical Datasheet:
- LC2003LED Datasheet
Product Range Selector (LC200xLED Series)
See all from this product rangeProduct Overview
- Ultra slim light box with A3 working area (8mm height)
- Large tracing area with consistent LED lighting
- Working surface area: 320x440mm (12.5x17")
- Touch switch with dimming feature
- 6000-6500K Colour temperature
- Versatile power options; UK/EU mains plug or USB cable (2m cable included)
- Power: 100-240V AC 50/60Hz (mains), 5V, 1.5A (USB)
- Dimensions (HxWxD): 8x480x360mm
Applications
LED Lighting, Industrial
Product Information
- :
- LED
- :
- 480mm
- :
- 360mm
- :
- 8mm
- :
- 440mm x 320mm
- :
- LC200xLED Series
- :
- EU, UK
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £77.98 (£93.58) | ( ) |
3+ | £71.98 (£86.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.