You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Long Reach LED Lamp -
LC8017LED
- Manufacturer:
- LIGHTCRAFT LIGHTCRAFT
- Manufacturer Part No:
- LC8017LED
- Order Code:
- LA08047
- Product Range
- LightCraft - LED Task Lamps
- Technical Datasheet:
- LC8017LED Datasheet
Product Range Selector (LightCraft - LED Task Lamps)
See all from this product rangeProduct Overview
- Features in-built dimmer switch
- 90 White SMD LEDs producing 6000 - 7000K light
- Includes table clamp
Product Information
- :
- 550mm
- :
- -
- :
- 90 x White LED
- :
- -
- :
- -
- :
- 14W
- :
- LightCraft - LED Task Lamps
- :
- EU, UK
Technical Documents (1)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £85.35 (£102.42) | ( ) |
3+ | £83.23 (£99.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.