You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Slimline LED Folding Task Lamp, 5000K -
LC8040LED
- Manufacturer:
- LIGHTCRAFT LIGHTCRAFT
- Manufacturer Part No:
- LC8040LED
- Order Code:
- LA08050
- Product Range
- LightCraft - LED Task Lamps
- Technical Datasheet:
- LC8040LED Datasheet
Product Range Selector (LightCraft - LED Task Lamps)
See all from this product rangeProduct Overview
- 18-Piece LED, folding task light
- Touch switch with 3-step dimmer (low, medium, high)
- Supplied with 1.5m USB cable
- Colour temp: 5000-5500K
- Charge time: 3-4 hours
- Usage time: Up to 6 hours
Product Information
- :
- 248mm
- :
- -
- :
- LED
- :
- -
- :
- 5VDC
- :
- 1.8W
- :
- LightCraft - LED Task Lamps
- :
- USB
Technical Documents (1)
4 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
15 more will be available week commencing 15/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
15 more will be available week commencing 15/12/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £14.35 (£17.22) | ( ) |
| 3+ | £14.15 (£16.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























