You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Folding Task Lamp, 6300K -
LC8045LED/USB
- Manufacturer:
- LIGHTCRAFT LIGHTCRAFT
- Manufacturer Part No:
- LC8045LED/USB
- Order Code:
- LA08051
- Product Range
- LightCraft - LED Task Lamps
- Technical Datasheet:
- LC8045LED/USB Datasheet
Product Range Selector (LightCraft - LED Task Lamps)
See all from this product rangeProduct Overview
- LED folding task light and smaller night light
- Touch switch with 3-step dimmer (low, medium, high)
- Mini stand for desk use or hanging slot for night light
- Supplied with 2m USB cable
- Colour temp: 5700-6300K
- Charge time: 3 hours
- Usage time: 1.5 hours (100% light), 3 hours (50% light), 8 hours (10% light)
Product Information
- :
- -
- :
- -
- :
- LED
- :
- -
- :
- 240VAC
- :
- 3W
- :
- LightCraft - LED Task Lamps
- :
- EU, UK
Technical Documents (1)
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £23.74 (£28.49) | ( ) |
3+ | £21.62 (£25.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.