You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M8 x 100mm Hex Head External Masonry / Lightning Bolts, 10 Pack -
10LGB8100
- Manufacturer:
- LIGHTNING BOLTS LIGHTNING BOLTS
- Manufacturer Part No:
- 10LGB8100
- Order Code:
- FN04827
- Also Known As:
- GTIN UPC EAN: 5028485115397
- Technical Datasheet:
- 10LGB8100 Datasheet
Product Range Selector (Lightning Bolts)
See all from this product rangeProduct Overview
- Medium to heavy-duty self-threading bolt
- Head: Hex
- Finish: Elementech 1000
- Socket Size: 15mm
- Drill Size: 8mm
- Min Hole Depth: 40mm
- Max Fixing: 60mm
- Over Drill Depth: 15mm
- Max Tightening Torque: 40Nm
- Ultimate Load Pull Out (kN): 9.2
- Ultimate Load Sheer Value (kN): 15.1
Product Information
- :
- -
- :
- M8
- :
- 100mm
- :
- Hex Head
- :
- Lightning Bolts
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.25 (£6.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.