You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5.2" (132mm) ESD Long Nose Pliers -
7890
- Manufacturer:
- LINDSTROM LINDSTROM
- Manufacturer Part No:
- 7890
- Order Code:
- TL23506
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7314150052691
- Technical Datasheet:
- 7890 Datasheet
Product Overview
- Supreme series long nose pliers
- ESD safe mono-material handles with return spring
- High performance alloyed steel
- Polished finish
- Numerically controlled machine grinding guarantees accuracy & increases the tools reliability & consistency
- Tough hardened 42-46 HRC
- Screw joint that minimizes friction & maximizes jaw alignment
- 32mm Jaws with radiused edges
- CO standard handle shape in conductive material
Applications
Maintenance & Repair
Product Information
- :
- Snipe Nose
- :
- 132mm
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £43.30 (£51.96) | ( ) |
3+ | £41.44 (£49.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.