You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5" (132mm) Supreme Series Long Nose Pliers -
LIN7890
- Manufacturer:
- LINDSTROM LINDSTROM
- Manufacturer Part No:
- LIN7890
- Order Code:
- TL08626
- Also Known As:
- GTIN UPC EAN: 7314150052691
- Technical Datasheet:
- LIN7890 Datasheet
Product Overview
- Smooth Jaws, box joint, 132mm Overall length
- Undesirable joint movement is held to a minimum, ensuring extremely precise alignment of the jaws
- Provides large, smooth non-marring gripping surface and slim profile for ease of access
- Smooth jaws
Product Information
- :
- Flat Nose
- :
- 132mm
- :
- -
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £61.94 (£74.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.