You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rx Series 5 1/2" (138mm) Side Cutters - Oval Head Micro-Bevel Cut -
RX-8150
- Manufacturer:
- LINDSTROM LINDSTROM
- Manufacturer Part No:
- RX-8150
- Order Code:
- TL01554
- Product Range
- Lindstrom - Rx Series Cutters
- Also Known As:
- GTIN UPC EAN: 7314150103133
- Technical Datasheet:
- RX-8150 Datasheet
Product Range Selector (Lindstrom - Rx Series Cutters)
See all from this product rangeProduct Overview
- ESD protection manufactured to EN100 015
- ESD RX Series Mftrs Part No: RX8130/RX8140/8150
- Adjustable spring position, allows adjustment of tool width/tension (additional springs available)
- Ergonomic extended handles with a specially shaped profile to increase user comfort
- Distributes pressure over a wider area of the palm, reduces possible repetitive muscular conditions
- Generates 12.5mm long cut, cutting capacity of between 0.3 - 1.6mm copper wire, 0.4mm spring wire
- Length: 138mm
Product Information
- :
- Side
- :
- 138mm
- :
- Flush
- :
- 1.6mm
- :
- -
- :
- Lindstrom - Rx Series Cutters
Technical Documents (1)
Also Known As
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £84.95 (£101.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.