You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Foot Switch, SPDT, Momentary Off-On, 250V AC, 20A - 

632-S

632-S - Foot Switch, SPDT, Momentary Off-On, 250V AC, 20A
632-S - Foot Switch, SPDT, Momentary Off-On, 250V AC, 20A
632-S - Foot Switch, SPDT, Momentary Off-On, 250V AC, 20A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
632-S
Order Code:
SW05666
Product Range
Clipper
Technical Datasheet:
632-S   Datasheet
See all Technical Docs

Product Range Selector (Clipper)

See all from this product range

Product Overview

632-S is a single-pole double-throw, momentary Clipper foot switch. This Clipper foot switch was designed with an ergonomic shape and cast iron housing that will stand the test of time.
  • Proven reliability
  • Two holes provided for rigid mounting to floor or equipment
  • Constructed of cast iron for long-life
  • Non-skid base pad, adjustable strain relief connector, durable black finish
  • Single stage momentary action
  • SPDT (Form "C") circuitries
  • Adjustable strain relief clamp
  • 20A, 125-250 VAC, 1 HP 125-250 VAC electrical rating

Product Information


:
Clipper

:
SPDT

:
Off-(On)

:
20A

:
250V

:
38.1mm

:
88.9mm

:
114.3mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£59.55 ( £71.46  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £59.55 (£71.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £56.18 (£67.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £52.24 (£62.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --