You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mobile Steri-Wipes, Pack of 12 -
UK-SW12-69021
- Manufacturer:
- LIQUIDNANO LIQUIDNANO
- Manufacturer Part No:
- UK-SW12-69021
- Order Code:
- TE08538
- Product Range
- LiquidNano - Mobile Steri-Wipes
Product Range Selector (LiquidNano - Mobile Steri-Wipes)
See all from this product rangeProduct Overview
- Designed for mobile device screens
- Completely invisible once applied
- Easy, wipe-on DIY application
- Extremely scratch and shatter resistant
- Increases screen strength to 9h hardness
- Compatible with all mobile devices
- Anti-microbial
- Blocks 80% y-wave radiation
- Eco-friendly, non-toxic formula
Product Information
- :
- -
- :
- -
- :
- -
- :
- LiquidNano - Mobile Steri-Wipes
Technical Documents (0)
51 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 12
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.50 (£1.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.