You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8x Ultra Slim External DVD Writer, Black - 

ES1

ES1 - 8x Ultra Slim External DVD Writer, Black
ES1 - 8x Ultra Slim External DVD Writer, Black
ES1 - 8x Ultra Slim External DVD Writer, Black
ES1 - 8x Ultra Slim External DVD Writer, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LITE-ON LITE-ON
Manufacturer Part No:
ES1
Order Code:
CS33681
Product Range
-
Also Known As:
GTIN UPC EAN: 4718390019996
Technical Datasheet:
ES1   Datasheet
See all Technical Docs

Product Overview

Ultra slim and easily portable external DVD writer with convenient Plug & Play operation.
  • Elegant curved design with fingerprint resistant matt finish
  • Features Link2TV connectivity; simply connect to your TV's USB port to view multimedia files on the disk
  • Maximum DVD speed: 8x Read/Write
  • Maximum CD speed: 24x Read/Write
  • Supports M-DISC™ media for long lasting storage
  • Smart-Burn™ ensures best possible burning speed
  • Smart-X™ automatically selects best possible reading speed
  • USB 2.0 interface and power
  • Supports Windows, Linux and Mac OS
  • Dimensions (HxWxD): 14x139x139mm

Product Information


:
External

:
DL DVD±RW

:
USB 2.0

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4718390019996

9 In stock Need more?

???PF_PDP_RSP_SUP???

£22.98 ( £27.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £22.98 (£27.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --