You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8x Internal Slim SATA DVD Writer, OEM -
DS-8AESH
- Manufacturer:
- LITEON LITEON
- Manufacturer Part No:
- DS-8AESH
- Order Code:
- CS35134
- Also Known As:
- GTIN UPC EAN: 47183900319000
Product Overview
- OEM Drive; ideal for system builders
- Slim 12.7mm height for use in laptops
- Max. DVD speeds: 8x Read/Write
- Max. CD speeds: 24x Read/Write
- Smart-Burn prevents buffer under-run errors
- Smart-X technology adjusts data extraction to fastest allowable speed
- SATA interface
Product Information
- :
- Internal
- :
- DVD±RW
- :
- SATA
- :
- -
Technical Documents (0)
Also Known As
2 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
5 more will be available week commencing 04/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
5 more will be available week commencing 04/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.98 (£20.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.