You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fuse, PCB Leaded, 1 A, 125 V, TE5 396 Series, Time Delay, Radial Leaded -
39611000000
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- 39611000000
- Order Code:
- FF01832
- Product Range
- TE5 396 Series
- Technical Datasheet:
- 39611000000 Datasheet
Product Range Selector (TE5 396 Series)
See all from this product rangeProduct Overview
- Reduced PCB space requirements
- Vibration-resistant
- Shock safe casing
- 155mV Nominal voltage drop
- 155W Nominal power dissipation
- 0.08677Ω Nominal cold resistance
- -40 to 85°C Operating temperature range
Applications
Safety, Power Management, Consumer Electronics, Industrial
Product Information
- :
- 1A
- :
- 125V
- :
- TE5 396 Series
- :
- -
- :
- Time Delay
- :
- Radial Leaded
- :
- 100A
- :
- -
Technical Documents (2)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.70 (£0.84) | ( ) |
10+ | £0.62 (£0.74) | ( ) |
50+ | £0.51 (£0.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.