You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Fuse with Clip Holder, Very Fast Acting, 9.73mm x 5.03mm, 125V AC, 8A -
0154008.DR
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- 0154008.DR
- Order Code:
- FF03934
- Product Range
- NANO2 OMNI-BLOK 154 Series
- Technical Datasheet:
- 0154008.DR Datasheet
Product Range Selector (NANO2 OMNI-BLOK 154 Series)
See all from this product rangeProduct Overview
- Available in tan and black colour bases
- CSA, METI approved
- Very fast acting and time Lag options available
- Holder sized to fit a range of Nano2 type fuses
- Wide operating temperature range from -55°C to 125°C
- UL94 V-0 recognized and 260°C reflow capable heat resistant fuse holder
Applications
Industrial, Safety
Product Information
- :
- 8A
- :
- Very Fast Acting
- :
- 125VAC
- :
- 125VDC
- :
- 9.73mm x 5.03mm
- :
- NANO2 OMNI-BLOK 154 Series
- :
- -
- :
- -
Technical Documents (2)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.93 (£2.32) | ( ) |
10+ | £1.55 (£1.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.