You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Fuse with Clip Holder, Very Fast Acting, 9.73mm x 5.03mm, 125V AC, 6.3A - 

015406.3DR

015406.3DR - SMD Fuse with Clip Holder, Very Fast Acting, 9.73mm x 5.03mm, 125V AC, 6.3A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
015406.3DR
Order Code:
FF03933
Product Range
NANO2 OMNI-BLOK 154 Series
Technical Datasheet:
015406.3DR   Datasheet
See all Technical Docs

Product Range Selector (NANO2 OMNI-BLOK 154 Series)

See all from this product range

Product Overview

015406.3DR is an OMNI-BLOK® fuse and holder assembly. It offers a solution for efficient installation and easy replacement of miniature Nano2® surface mount fuses. This fuse and holder combination can be installed on a PC board as an efficient single step. Fuse replacement can be accomplished without exposing the PC board to the detrimental effects of solder heat.
  • Easy fuse replacement, miniature size
  • Holder sized to fit a range of Nano2® type fuses
  • Heat-resistant fuse holder, UL94 V-0
  • 260°C reflow capable fuse holder
  • Operating temperature range from -55ºC to 125ºC
  • 6.3A fuse current
  • 125V AC/V DC voltage rating

Product Information


:
6.3A

:
Very Fast Acting

:
0

:
0

:
9.73mm x 5.03mm

:
NANO2 OMNI-BLOK 154 Series

:
-

:
0

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£1.96 ( £2.35  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.96 (£2.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.50 (£1.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --